345-060-521-412

Heilind Number:EDA345-060-521-412
Manufacturer:EDAC
Manufacturer Number:345-060-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-412

Detailed Description

Enhance your PCB connectivity with our 60-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a narrow .1-inch pitch, perfect for compact circuit board designs. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With copper alloy contacts and a straight mount orientation, signal transmission is efficient and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic systems with this essential component.