345-060-521-458

Heilind Number:EDA345-060-521-458
Manufacturer:EDAC
Manufacturer Number:345-060-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-458

Detailed Description

Enhance connectivity on your PCB with our 60-position Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. The straight mount orientation adds to its versatility, making it suitable for various applications. Upgrade your setup with this high-quality connector and experience enhanced functionality.