345-060-521-478

Heilind Number:EDA345-060-521-478
Manufacturer:EDAC
Manufacturer Number:345-060-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 60 positions with a single row layout, it ensures seamless data transmission. The contact material is made of durable Copper Alloy, promising long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and durability. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Designed for straight mounting orientation, it facilitates easy installation. Upgrade your PCB connections with this essential component.