345-060-521-488

Heilind Number:EDA345-060-521-488
Manufacturer:EDAC
Manufacturer Number:345-060-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-488

Detailed Description

Enhance your PCB connectivity with this 60-position Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a 1-row configuration and a compact .1-inch pitch, it offers seamless integration for your electronic components. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your circuit boards with this essential connector for efficient and secure board-to-board connections.