345-060-521-502

Heilind Number:EDA345-060-521-502
Manufacturer:EDAC
Manufacturer Number:345-060-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 60 positions for efficient data transfer. The straight mount orientation ensures easy installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. With a low 3A amperage and wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of electronic applications. Upgrade your setup with this essential component for seamless connectivity and performance.