345-060-521-504

Heilind Number:EDA345-060-521-504
Manufacturer:EDAC
Manufacturer Number:345-060-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-504

Detailed Description

Enhance connectivity within your electronic setups with our 60-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring optimal signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, you can rely on efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse environments. Its straight mount orientation and vibrant green color make it easy to install and identify. Elevate your PCB connections with this high-performance connector.