345-060-521-507

Heilind Number:EDA345-060-521-507
Manufacturer:EDAC
Manufacturer Number:345-060-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a 2-row layout and 60 positions for versatile connection possibilities. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its usability. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.