345-060-521-512

Heilind Number:EDA345-060-521-512
Manufacturer:EDAC
Manufacturer Number:345-060-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-512

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for precision and reliability. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also meets safety standards. Boasting two rows of 60 copper alloy contacts, this connector offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.