345-060-521-558

Heilind Number:EDA345-060-521-558
Manufacturer:EDAC
Manufacturer Number:345-060-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-558

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows and a pitch of .1 inch, it offers 60 positions for seamless connectivity. The contact material, Copper Alloy, guarantees reliable transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation and .2-inch row spacing make it easy to install, perfect for your PCB assembly needs. Upgrade your systems with this essential component.