345-060-521-588

Heilind Number:EDA345-060-521-588
Manufacturer:EDAC
Manufacturer Number:345-060-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also offers efficient power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows and a total of 60 positions, it provides ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees optimal signal transfer. Designed for seamless integration, it has a pitch of .1 in and a row spacing of .2 in, allowing for easy installation. Its straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its performance for your connectivity needs.