345-060-521-602

Heilind Number:EDA345-060-521-602
Manufacturer:EDAC
Manufacturer Number:345-060-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-602

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 60 positions in a single row with a pitch of .1 inches, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the Copper Alloy contact material facilitates efficient power delivery with an amperage of 3A. Designed for straight mount orientation, this connector offers easy installation onto PCBs. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this top-quality component.