345-060-521-603

Heilind Number:EDA345-060-521-603
Manufacturer:EDAC
Manufacturer Number:345-060-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-603

Detailed Description

Enhance connectivity within your electronic devices with this 60-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, perfect for space-saving installations. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're assembling circuit boards or upgrading existing systems, this straight-mount connector offers versatility and performance. Trust in its quality for efficient data transmission and power delivery.