345-060-521-604

Heilind Number:EDA345-060-521-604
Manufacturer:EDAC
Manufacturer Number:345-060-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 60 positions in a single row with a convenient pitch of .1 inches, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component for efficient and secure board-to-board connections.