345-060-521-802

Heilind Number:EDA345-060-521-802
Manufacturer:EDAC
Manufacturer Number:345-060-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-802

Detailed Description

Enhance your PCB connectivity with this versatile, high-performance green board-to-board connector. Designed for seamless integration, its 60 positions and dual-row layout ensure secure and efficient data transmission. Crafted from UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, it guarantees durability and reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained setups. Elevate your connectivity solutions with this essential component.