345-060-521-803

Heilind Number:EDA345-060-521-803
Manufacturer:EDAC
Manufacturer Number:345-060-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 60 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. The copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic systems with this essential component for seamless and reliable connectivity.