345-060-521-808

Heilind Number:EDA345-060-521-808
Manufacturer:EDAC
Manufacturer Number:345-060-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 60 positions, it offers ample space for secure and efficient board-to-board connections. Crafted with copper alloy contacts and a .1-inch pitch, it ensures reliable conductivity. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Elevate your connectivity with this essential component.