345-060-521-812

Heilind Number:EDA345-060-521-812
Manufacturer:EDAC
Manufacturer Number:345-060-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-812

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and sixty positions, it offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is versatile and resilient. Trust in its quality for seamless connectivity in your electronic projects.