345-060-521-858

Heilind Number:EDA345-060-521-858
Manufacturer:EDAC
Manufacturer Number:345-060-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-858

Detailed Description

Enhance your PCB connectivity with this efficient and reliable board-to-board connector. Featuring a sleek green design, this connector offers a total of 60 positions across two rows, allowing for seamless communication between your circuit boards. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with this essential component.