345-060-521-878

Heilind Number:EDA345-060-521-878
Manufacturer:EDAC
Manufacturer Number:345-060-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-878

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a vivid green color, it not only stands out visually but also offers exceptional functionality. With a compact design and straight mount orientation, it ensures seamless integration into your PCB layout. Made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides reliable conductivity, while the 2-row configuration with 60 positions allows for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component that combines performance, durability, and ease of use.