345-060-523-102

Heilind Number:EDA345-060-523-102
Manufacturer:EDAC
Manufacturer Number:345-060-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With 60 positions and a single row design, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a range of applications, this connector is a must-have for any electronic project. Upgrade your connectivity standards today.