345-060-523-104

Heilind Number:EDA345-060-523-104
Manufacturer:EDAC
Manufacturer Number:345-060-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 60 positions, ideal for high-density applications. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for a wide range of electronic devices. Trust in our Connector for superior quality and performance.