345-060-523-107

Heilind Number:EDA345-060-523-107
Manufacturer:EDAC
Manufacturer Number:345-060-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 60 positions in a single row with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in varied environments, while the copper alloy contact material guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and stability. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Elevate your PCB design with this essential component.