345-060-523-258

Heilind Number:EDA345-060-523-258
Manufacturer:EDAC
Manufacturer Number:345-060-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-258

Detailed Description

Enhance your electronics projects with this high-performance, 60-position board-to-board PCB connector. With a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable connectivity in even the most demanding environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and two-row design make it versatile for various PCB configurations. Elevate your connectivity game with this essential component.