345-060-523-402

Heilind Number:EDA345-060-523-402
Manufacturer:EDAC
Manufacturer Number:345-060-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-402

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. With 60 positions and a compact .1-inch pitch, it offers seamless integration for your electronic projects. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. This connector operates smoothly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity solutions with this essential component.