345-060-523-404

Heilind Number:EDA345-060-523-404
Manufacturer:EDAC
Manufacturer Number:345-060-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-404

Detailed Description

Enhance your PCB connectivity with our versatile green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 60 positions, ideal for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range of -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.