345-060-523-412

Heilind Number:EDA345-060-523-412
Manufacturer:EDAC
Manufacturer Number:345-060-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-412

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and 60 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact pitch of .1 inches and row spacing of .2 inches make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.