345-060-523-458

Heilind Number:EDA345-060-523-458
Manufacturer:EDAC
Manufacturer Number:345-060-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-458

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. This meticulously crafted connector boasts a vibrant Green color and is engineered for optimal performance, featuring a low 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With 60 positions and a .1-inch pitch, it offers seamless integration onto your circuit board. The copper alloy contact material ensures reliable conductivity, even in harsh environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and single row design make installation a breeze, with a .2-inch row spacing for efficient PCB layout. Elevate your electrical projects with this versatile connector, a must-have in any professional toolkit.