345-060-523-488

Heilind Number:EDA345-060-523-488
Manufacturer:EDAC
Manufacturer Number:345-060-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-488

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 60 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts, each connection promises optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, this connector, operating flawlessly in temperatures ranging from -40 to 105 °C, offers unparalleled performance and versatility. Upgrade your PCB assembly with this essential component.