345-060-523-502

Heilind Number:EDA345-060-523-502
Manufacturer:EDAC
Manufacturer Number:345-060-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-502

Detailed Description

Enhance connectivity with our 60-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. The connector's straight mount orientation and 2-row configuration facilitate easy installation and secure connectivity on PCBs. Crafted with high-quality copper alloy contacts, it guarantees efficient signal transmission with an amperage rating of 3A. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise and space-saving connections. Perfect for demanding applications, it meets industry standards for performance and durability. Elevate your PCB design with this essential component.