345-060-523-507

Heilind Number:EDA345-060-523-507
Manufacturer:EDAC
Manufacturer Number:345-060-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing that ensures reliable operation even in challenging environments. With two rows of 60 copper alloy contacts, each with a pitch of .1 inches, this connector offers efficient power transmission with minimal signal loss. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse settings. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding industrial and commercial projects.