345-060-523-508

Heilind Number:EDA345-060-523-508
Manufacturer:EDAC
Manufacturer Number:345-060-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision, this connector features two rows with a total of 60 positions, allowing for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, from -40 to 105 °C. Its copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. With a straight mount orientation, installation is a breeze. Elevate your electronic assemblies with this essential component.