345-060-523-588

Heilind Number:EDA345-060-523-588
Manufacturer:EDAC
Manufacturer Number:345-060-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-588

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, perfect for seamless integration into your electronic systems. Featuring a sleek design with two rows and 60 positions, it ensures efficient data transfer and power delivery. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees reliability in any environment, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your setup and experience seamless connectivity like never before.