345-060-523-604

Heilind Number:EDA345-060-523-604
Manufacturer:EDAC
Manufacturer Number:345-060-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, straight-mount Board To Board PCB Connector. Designed for seamless integration, this connector boasts 60 positions in a single row configuration, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and .1-inch pitch enable reliable and efficient power transfer, while the 3A amperage rating caters to various power needs. With an operating temperature range of -40 to 105°C, it offers reliable performance in diverse environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Stay connected, stay efficient.