345-060-523-612

Heilind Number:EDA345-060-523-612
Manufacturer:EDAC
Manufacturer Number:345-060-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-612

Detailed Description

Enhance your PCB connections with our high-quality 60-position card edge connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation and space-saving capabilities. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality in various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding applications in industrial and commercial settings.