345-060-523-658

Heilind Number:EDA345-060-523-658
Manufacturer:EDAC
Manufacturer Number:345-060-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 60 positions, perfect for efficiently transferring data between boards. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. Copper Alloy contacts guarantee reliable conductivity, while the 3A amperage rating supports high-power operations. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are easily achieved. Operating temperature range of -40 to 105°C allows for reliable performance in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.