345-060-523-688

Heilind Number:EDA345-060-523-688
Manufacturer:EDAC
Manufacturer Number:345-060-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-688

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 60 positions, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for intricate circuitry in various applications, this connector is the ideal choice for professionals in the electronics industry. Elevate your connectivity solutions with this essential component.