345-060-523-802

Heilind Number:EDA345-060-523-802
Manufacturer:EDAC
Manufacturer Number:345-060-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-802

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. Crafted with precision and efficiency in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of copper alloy contacts, with a total of 60 positions, guarantee seamless data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB assembly projects. Upgrade your setup and experience enhanced performance like never before.