345-060-523-807

Heilind Number:EDA345-060-523-807
Manufacturer:EDAC
Manufacturer Number:345-060-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-807

Detailed Description

Upgrade your PCB connections with our innovative Board-To-Board Card Edge Connector. Designed for high-performance applications, this connector features a sleek green housing made from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of 60 copper alloy contacts, it ensures secure and reliable connectivity. Its .1-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.