345-060-523-808

Heilind Number:EDA345-060-523-808
Manufacturer:EDAC
Manufacturer Number:345-060-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 60 positions for optimal data transfer. The contact material, made of durable copper alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material guarantees robustness, while its green color adds a touch of visual appeal. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in need of secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.