345-060-523-878

Heilind Number:EDA345-060-523-878
Manufacturer:EDAC
Manufacturer Number:345-060-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-523-878

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections. With two rows and a total of 60 positions, it offers ample space for efficient PCB board-to-board integration. The copper alloy contact material guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your device's connectivity with this essential component.