345-060-524-201

Heilind Number:EDA345-060-524-201
Manufacturer:EDAC
Manufacturer Number:345-060-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-524-201

Detailed Description

Elevate your electronics with this premium 60-position board-to-board connector, designed for seamless integration in PCB assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, while the copper alloy contacts guarantee reliable conductivity. With a compact pitch of .1 inches and dual rows for efficient connections, this connector offers convenience and versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your devices with this essential component, perfect for various applications in the technology industry.