345-060-524-288

Heilind Number:EDA345-060-524-288
Manufacturer:EDAC
Manufacturer Number:345-060-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-524-288

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 60 positions spread across 2 rows with a pitch of .1 inches, it ensures efficient and secure data transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in harsh environments. With copper alloy contacts and a contact rating of 3A, it offers excellent conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your electronics with this essential component for seamless connectivity.