345-060-524-404

Heilind Number:EDA345-060-524-404
Manufacturer:EDAC
Manufacturer Number:345-060-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 60 positions in a single row, it allows for seamless data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate the functionality of your devices with this essential connector.