345-060-524-488

Heilind Number:EDA345-060-524-488
Manufacturer:EDAC
Manufacturer Number:345-060-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-524-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed with precision, it boasts 60 positions for seamless integration, ensuring optimal functionality. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality to streamline your PCB connections effortlessly.