345-060-524-512

Heilind Number:EDA345-060-524-512
Manufacturer:EDAC
Manufacturer Number:345-060-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-524-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge green Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With two rows of 60 copper alloy contacts, this connector offers seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic projects with this high-quality connector and experience efficient and secure board-to-board connectivity.