345-060-525-103

Heilind Number:EDA345-060-525-103
Manufacturer:EDAC
Manufacturer Number:345-060-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 60 positions and a single row configuration, ensuring efficient data transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precision and stability in your circuit connections. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, provides excellent insulation and fire resistance, enhancing safety. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it an essential component for your electronic projects. Elevate your PCB design with this versatile and dependable connector.