345-060-525-158

Heilind Number:EDA345-060-525-158
Manufacturer:EDAC
Manufacturer Number:345-060-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a single row layout with 60 positions, it ensures efficient signal transmission in electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in challenging environments. Crafted with Copper Alloy contacts and a pitch of .1 inches, it offers reliable connectivity with minimal signal loss. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this essential component for optimal performance.