345-060-525-203

Heilind Number:EDA345-060-525-203
Manufacturer:EDAC
Manufacturer Number:345-060-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-203

Detailed Description

Enhance your electronic connections with our dual-row Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. Its Copper Alloy contacts ensure reliable conductivity, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. With 60 positions, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in various environments. Perfect for a wide range of applications, this connector is a must-have in your electronic toolkit.