345-060-525-207

Heilind Number:EDA345-060-525-207
Manufacturer:EDAC
Manufacturer Number:345-060-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-207

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 60 positions, ensuring optimal connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The contact material, Copper Alloy, ensures reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers ease of installation. Upgrade your connectivity solutions with this high-quality connector.