345-060-525-212

Heilind Number:EDA345-060-525-212
Manufacturer:EDAC
Manufacturer Number:345-060-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-525-212

Detailed Description

Enhance your connectivity with this meticulously engineered board-to-board PCB connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with a row spacing of .2 inch, you can effortlessly link up to 60 positions with high precision. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Elevate your electronic projects with this essential component, a perfect choice for seamless data transfer and signal integrity.